The LT5512EUF#TR is a QFN-packaged RF IC with a frequency of 1kHz and a gain of 1.1dB. It operates at a nominal supply current of 57mA and a maximum operating temperature of 85°C. The device is not RoHS compliant and is available in a tape and reel packaging with 2500 units per package. The IC has a thickness of 750um and a width of 4mm, with a length of 4mm. It is designed for use in RF and wireless applications.
Analog Devices LT5512EUF#TR technical specifications.
| Package/Case | QFN |
| Frequency | 1kHz |
| Gain | 1.1dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 14dB |
| Nominal Supply Current | 57mA |
| Operating Supply Current | 74mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT5512 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5512EUF#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.