The LT5515EUF#TR is a QFN-packaged RF IC with a nominal gain of -0.7dB and a noise figure of 16.8dB. It operates with a nominal supply current of 125mA and an operating supply current of 160mA. The device is available in a package quantity of 2500 units, packaged in tape and reel. The LT5515EUF#TR is not RoHS compliant.
Analog Devices LT5515EUF#TR technical specifications.
| Package/Case | QFN |
| Gain | -0.7dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 16.8dB |
| Nominal Supply Current | 125mA |
| Operating Supply Current | 160mA |
| P1dB | 9dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5515EUF#TR to view detailed technical specifications.
No datasheet is available for this part.