
Analog Devices LT5515EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Gain | -0.7dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Noise Figure | 16.8dB |
| Nominal Supply Current | 125mA |
| Operating Supply Current | 160mA |
| P1dB | 9dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5515EUF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
