
Analog Devices LT5516EUF#TR technical specifications.
| Package/Case | QFN |
| Gain | 4.3dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 12.8dB |
| Nominal Supply Current | 117mA |
| Operating Supply Current | 150mA |
| P1dB | 6.6dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5516EUF#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.