
Analog Devices LT5517EUF technical specifications.
| Package/Case | QFN |
| Gain | 3.3dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 12.4dB |
| Nominal Supply Current | 90mA |
| Operating Supply Current | 110mA |
| P1dB | 10dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5517EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
