
Analog Devices LT5518EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Max Frequency | 2.4GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 145mA |
| Output Power (dBm) | 10.6dBm |
| P1dB | 8.5dBm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5518EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
