Analog Devices LT5518EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 145mA |
| Output Power (dBm) | 10.6dBm |
| P1dB | 8.5dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5518EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.