
RF and Baseband Circuit, PQCC16, operating at 700MHz with a power gain of -0.6dB. Features a noise figure of 13.6dB and a nominal supply current of 60mA. This surface mount integrated circuit operates from a 5V supply voltage and is housed in a QFN package. Designed for industrial temperature ranges from -40°C to 85°C, it is supplied in a rail/tube format.
Analog Devices LT5519EUF technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | -0.6dB |
| JESD-30 Code | S-PQCC-N16 |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Noise Figure | 13.6dB |
| Nominal Supply Current | 60mA |
| Number of Functions | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 91 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Power Gain | -0.6dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LT5519 |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Thickness | 750um |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT5519EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
