
Analog Devices LT5519EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | -0.6dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 13.6dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | -0.6dB |
| RoHS Compliant | Yes |
| Series | LT5519 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5519EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.