
Analog Devices LT5520EUF technical specifications.
| Package/Case | QFN |
| Frequency | 2.3GHz |
| Gain | -1dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 15dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | -1dB |
| RoHS Compliant | No |
| Series | LT5520 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5520EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.