
High-frequency mixer IC for RF and wireless applications. Operates from 1.3GHz to 2.3GHz with a nominal supply voltage of 5V. Features a -1dB power gain and a 15dB noise figure. Packaged in a 4mm x 4mm square QFN (QFN-16) surface-mount package with a height of 0.75mm. Designed for industrial temperature ranges (-40°C to 85°C) and is RoHS compliant.
Analog Devices LT5520EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.3GHz |
| Gain | -1dB |
| Height | 0.75mm |
| JESD-30 Code | S-PQCC-N16 |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.3GHz |
| Min Frequency | 1.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Noise Figure | 15dB |
| Nominal Supply Current | 60mA |
| Number of Functions | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 91 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Gain | -1dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5520 |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Thickness | 750um |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5520EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
