
Analog Devices LT5521EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 10MHz |
| Gain | -0.5dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 12.5dB |
| Nominal Supply Current | 82mA |
| Operating Supply Current | 98mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | -0.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5521 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5521EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
