
Analog Devices LT5522EUF#TR technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | -0.2dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 13.9dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 68mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT5522 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5522EUF#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.