
The LT5524EFE is a single-channel RF amplifier with a nominal gain bandwidth product of 540MHz, operating on a 5V supply voltage. It is packaged in a TSSOP-20 plastic package and has an input resistance of 122 ohms. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices LT5524EFE technical specifications.
| Package/Case | TSSOP |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 540MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Voltage Gain | 27dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5524EFE to view detailed technical specifications.
No datasheet is available for this part.
