
Analog Devices LT5524EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 540MHz |
| Gain | 27dB |
| Input Resistance | 122R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 8.6dB |
| Nominal Gain Bandwidth Product | 540MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 200MHz |
| Voltage Gain | 27dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5524EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
