
Analog Devices LT5525EUF technical specifications.
| Package/Case | QFN |
| Frequency | 800MHz |
| Gain | -1.9dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 15.1dB |
| Nominal Supply Current | 28mA |
| Operating Supply Current | 33mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LT5525 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT5525EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
