
Analog Devices LT5526EUF technical specifications.
| Package/Case | QFN |
| Frequency | 1kHz |
| Gain | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Power Gain | 0.6dB |
| RoHS Compliant | No |
| Series | LT5526 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5526EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.