Analog Devices LT5527EUF technical specifications.
| Package/Case | QFN EP |
| Frequency | 400MHz |
| Gain | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 12.5dB |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 5V |
| Power Gain | 3.4dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LT5527 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT5527EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.