
Analog Devices LT5528EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Nominal Supply Current | 125mA |
| Operating Supply Current | 145mA |
| Output Power (dBm) | -2.1dBm |
| P1dB | 7.9dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5528EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.