
Analog Devices LT5537EDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Frequency | 1GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -76.4dBm |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5537EDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.