
RF detector IC operating from 10MHz to 1000MHz, featuring a 22dBm input power handling capability. Designed for automotive applications, this component is housed in an 8-pin DFN EP package. It operates with a typical supply current of 15mA and is supplied on tape and reel. This device is RoHS compliant.
Analog Devices LT5537EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Operating Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5537EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
