
RF detector IC operating from 40MHz to 3800MHz, featuring a 10dBm input power range. This component is housed in an 8-pin DFN EP package and operates with a typical supply current of 36mA. Designed for automotive applications, it is lead-free and RoHS compliant, supplied in tape and reel packaging with 2500 units per reel.
Analog Devices LT5538IDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5538IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
