
RF mixer IC operating from 400MHz to 3.8GHz. Features 3.3dB power gain and a 11.7dB noise figure. Designed for 3.3V operation with a typical supply current of 92mA. Packaged in a 16-pin QFN, this component is RoHS compliant and supplied on tape and reel. Suitable for applications requiring efficient signal mixing across a broad frequency range.
Analog Devices LT5557EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 3.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 11.7dB |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 3.3dB |
| RoHS Compliant | Yes |
| Series | LT5557 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5557EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
