
Analog Devices LT5558EUF#PBF technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Min Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 108mA |
| Output Power (dBm) | -1.1dBm |
| P1dB | 7.8dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5558EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.