
Analog Devices LT5568-2EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | -2.8dBm |
| P1dB | 8.3dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5568-2EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.