
Analog Devices LT5568EUF#PBF technical specifications.
| Package/Case | QFN |
| Max Frequency | 1.05GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 165mA |
| Output Power (dBm) | -2.8dBm |
| P1dB | 8.3dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5568EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.