Analog Devices LT5568EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 165mA |
| Output Power (dBm) | -2.8dBm |
| P1dB | 8.3dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5568EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.