
The LT5570IDD#TRPBF is a surface mount RF IC with a frequency of 40MHz. It is packaged in a DFN EP package and is suitable for operation over the -40°C to 85°C temperature range. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Analog Devices LT5570IDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 32.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5570IDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
