
Surface mount quadrature demodulator operating from 800MHz to 2.7GHz. Features 2dB gain, 15.7dB noise figure, and 12.3dBm P1dB. Designed for operation with supply voltages between 4.5V and 5.25V, consuming a nominal 132mA. Housed in a 4mm x 4mm x 750µm QFN package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT5575EUF#PBF technical specifications.
| Package/Case | QFN |
| Gain | 2dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 15.7dB |
| Nominal Supply Current | 132mA |
| Operating Supply Current | 155mA |
| P1dB | 12.3dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5575EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
