
Analog Devices LT5575EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Gain | 2dB |
| Noise Figure | 15.7dB |
| Operating Supply Current | 155mA |
| P1dB | 12.3dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5575EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
