Analog Devices LT5578IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 400MHz |
| Gain | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 8.6dB |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Gain | 1.4dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5578IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.