Analog Devices LT5578IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 400MHz |
| Gain | 1.4dB |
| Height | 800um |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Noise Figure | 8.6dB |
| Operating Supply Current | 152mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 1.4dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5578IUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.