Analog Devices LT580MH technical specifications.
| Package/Case | TO-52-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT580MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.