Analog Devices LT581LH technical specifications.
| Package/Case | TO-39-3 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT581LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.