
Single precision rail-to-rail operational amplifier featuring a 60kHz gain bandwidth product and 0.018V/µs slew rate. This general-purpose amplifier operates from a minimum supply voltage of 1.8V up to 18V, with a typical operating supply current of 20µA. It offers a 500µV input offset voltage and 4nA input bias current, with a high voltage gain of 120dB. The surface mount DFN package is RoHS compliant and suitable for a wide temperature range from 0°C to 70°C.
Analog Devices LT6000CDCB#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6000CDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
