
Analog Devices LT6000IDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6000IDCB#PBF to view detailed technical specifications.
No datasheet is available for this part.