
Dual-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and 50kHz bandwidth. This bipolar technology IC offers a 600µV input offset voltage, 4nA input bias current, and 10mA output current per channel. Operating across a 1.8V to 18V supply range, it provides 120dB voltage gain, 68dB CMRR, and 86dB PSRR. Packaged in an 8-MSOP, this RoHS-compliant component operates from -40°C to 85°C.
Analog Devices LT6001IMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
