
Quad-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and rail-to-rail output. This surface mount IC offers a low 20µA operating supply current and a 500µV input offset voltage. It operates from 1.8V to 18V supply voltages and provides 10mA output current per channel. Key performance metrics include a 68dB CMRR and 86dB PSRR, with a slew rate of 0.018V/µs. The component is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Analog Devices LT6002IDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6002IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
