
Quad general-purpose operational amplifier featuring a 60kHz bandwidth and Rail-to-Rail output. This integrated circuit offers a 68dB CMRR and 86dB PSRR, with a 750µV input offset voltage and 4nA input bias current. Operating from 1.8V to 18V supply, it delivers 10mA output current per channel and consumes 20µA operating supply current. The amplifier is housed in a 16-pin SSOP package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Analog Devices LT6002IGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6002IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
