Quad-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and Rail-to-Rail output. This bipolar IC offers a wide operating voltage range from 1.8V to 18V, with a low operating supply current of 20µA. Key performance metrics include a 750µV input offset voltage, 4nA input bias current, 68dB CMRR, and 86dB PSRR. Delivered in a 16-pin SSOP package on tape and reel, this RoHS compliant component is suitable for applications up to 85°C.
Analog Devices LT6002IGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6002IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.