
Single general-purpose operational amplifier with Rail-to-Rail input/output. Features a 3kHz gain bandwidth product, 1.25µA operating supply current, and 9mA output current per channel. Offers 72dB CMRR and 80dB PSRR. Operates from ±1.6V to ±8V dual supply or 1.6V to 16V single supply. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT6003CS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Height | 0.9mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
