Analog Devices LT6003HS5#PBF technical specifications.
| Bandwidth | 3kHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 500uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003HS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.