
General purpose operational amplifier featuring a 3kHz gain bandwidth product and 2kHz unity gain bandwidth. This single-circuit, surface-mount DFN EP package component offers a low operating supply current of 1.25µA and an output current per channel of 9mA. Key performance metrics include a 300µV input offset voltage, 40pA input bias current, 69dB CMRR, and 78dB PSRR. Operates with dual supply voltages from 800mV to 8V, or single supply from 1.6V to 16V, with a maximum operating temperature of 85°C.
Analog Devices LT6003IDC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003IDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
