Precision operational amplifier featuring rail-to-rail input and output capabilities. This micropower device operates with a low supply current of 2.2mA and a wide supply voltage range from 1.6V to 18V (dual supply). It boasts a maximum input offset voltage of 1050µV and an average bias current of 150nA, ensuring high accuracy. The amplifier offers a nominal slew rate of 1300V/µs and a unity gain bandwidth of 3MHz, suitable for demanding applications. Housed in a 5-pin SOT package, this industrial-grade component operates across a temperature range of -40°C to 85°C.
Analog Devices LT6003IS5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Current-Max | 0.0022 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 1050 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -8 |
| Slew Rate-Nom | 1300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6003IS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.