
General purpose operational amplifier IC, featuring a 3kHz gain bandwidth product and a 2kHz unity gain bandwidth product. This single-channel, bipolar technology amplifier offers a low operating supply current of 1.25µA and an output current per channel of 9mA. It operates with a minimum supply voltage of 1.6V and a maximum of 16V, with a dual supply range from 800mV to 8V. Key performance metrics include a 72dB common mode rejection ratio and a 78dB power supply rejection ratio, with an input offset voltage of 500µV and an input bias current of 40pA. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6003IS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
