
Dual-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and rail-to-rail output. This surface-mount IC offers low input bias current of 40pA and a low input offset voltage of 185µV. Operating from a minimum supply voltage of 1.6V up to a maximum of 16V, it boasts a high common mode rejection ratio of 68dB and a power supply rejection ratio of 76dB. Suitable for a wide temperature range of -40°C to 125°C, this bipolar technology amplifier delivers 9mA output current per channel.
Analog Devices LT6004HMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 185uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6004HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
