
Dual-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and Rail-to-Rail output. This bipolar IC offers a low operating supply current of 1.25µA, an input bias current of 40pA, and an input offset voltage of 500µV. Designed for operation across a wide supply voltage range from 1.6V to 16V, it boasts a high Common Mode Rejection Ratio of 68dB and a Power Supply Rejection Ratio of 76dB. Packaged in an 8-MSOP configuration, this RoHS-compliant component is supplied on tape and reel.
Analog Devices LT6004HMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6004HMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
