
Quad 1.6V, 1µA precision rail-to-rail input and output operational amplifier. Features a 3kHz gain bandwidth product, 40pA input bias current, and 650µV input offset voltage. Offers 72dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a minimum supply voltage of 1.6V up to a maximum of 16V. Delivers 9mA output current per channel with a 0.0008V/µs slew rate. Packaged in SSOP.
Analog Devices LT6005CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Height | 1.5mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 9mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
