
Quad-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and 0.0013V/µs slew rate. This surface-mount IC offers a low operating supply current of 1.25µA and a high voltage gain of 86.02dB. It operates from a wide supply voltage range of 1.6V to 16V (single) or ±0.8V to ±8V (dual), with a maximum operating temperature of 125°C. Key performance metrics include a 300µV input offset voltage, 40pA input bias current, 66dB CMRR, and 76dB PSRR.
Analog Devices LT6005HDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005HDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
