
Quad-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and Rail-to-Rail output. This bipolar IC offers a low input bias current of 40pA and a low input offset voltage of 650µV. Operating from a 1.6V to 16V single supply or ±0.8V to ±8V dual supply, it provides 9mA output current per channel. Key performance metrics include a 68dB CMRR and 76dB PSRR, with a maximum operating temperature of 125°C.
Analog Devices LT6005HGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 650uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005HGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
